ILR-4E01-Z385-LEDIL-SC201. Intelligent LED Solutions, Stanley UVA LEDiL Series UV LED, 390nm 910mW 130 ° Through Hole
- RS Stock No.:
- 216-9859
- Mfr. Part No.:
- ILR-4E01-Z385-LEDIL-SC201.
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-9859
- Mfr. Part No.:
- ILR-4E01-Z385-LEDIL-SC201.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Peak Wavelength | 390nm | |
| Radiant Flux | 910mW | |
| Viewing Angle | 130 ° | |
| Mounting Type | Through Hole | |
| Series | Stanley UVA LEDiL | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Peak Wavelength 390nm | ||
Radiant Flux 910mW | ||
Viewing Angle 130 ° | ||
Mounting Type Through Hole | ||
Series Stanley UVA LEDiL | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Stanley 4E 1 LEDiL Selector UVA 385nm is a compact, high quality and reliable Stanley 4E UVA LED, with primary 130 degree lens, featuring high radiometric power density and design flexibility. With a ceramic substrate, the 4E are designed for industrial and commercial applications such as inkjet/offset printing, coating, curing, medical/cosmetic and aquarium/horticulture. The LEDiL Selector has been designed to work with most single source optics from LEDiL. LEDiL Selectors are compact, powerful LED light sources built on aluminium substrates for optimal thermal management.
Stanley 4E 1 LEDiL Selectors contains a 1-chip UVA LED
Up to 27000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Connection via 2x push in connectors
Up to 27000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Connection via 2x push in connectors
Related links
- ILR-4E01-Z395-LEDIL-SC201. Intelligent LED Solutions Stanley UVA LEDiL Series 1-LEDs UV LED 400 nm 910 mW 130 °, 2-Pin
- ILR-4E01-Z405-LEDIL-SC201. Intelligent LED Solutions Stanley UVA LEDiL Series 1-LEDs UV LED 410 nm 910 mW 130 °, 2-Pin
- ILR-4E01-Z365-LEDIL-SC201. Intelligent LED Solutions Stanley UVA LEDiL Series 1-LEDs UV LED 370 nm 710 mW 130 °, 2-Pin
- ILR-LO01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 Low Power 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 1 mW
- ILR-ZZ01-Z265-LS035-SC201. Intelligent LED Solutions UVC Stanley 1 LEDiL Selector Series 1-LEDs UV LED 269 nm 35 mW 120
- ILR-ZZ01-Z265-LS030-SC201. Intelligent LED Solutions UVC Stanley 1 LEDiL Selector Series 1-LEDs UV LED 269 nm 30 mW 120
- ILR-XN01-S300-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 320 nm 60 mW 60 °,
- ILR-XP01-S300-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 320 nm 60 mW 130 °,
