ILS-OV12-O275-VL004-SC201-W2. Intelligent LED Solutions ILS-OV12-O275-VLXXX-SC201-W2 Series 12-LEDs UV LED 275 nm 48 mW
- RS Stock No.:
- 212-5245
- Mfr. Part No.:
- ILS-OV12-O275-VL004-SC201-W2.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save $20.95
View bulk pricing optionsSubtotal (1 unit)*
$120.22
(exc. GST)
$132.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $120.22 | - |
| 5 - 9 | $116.03 | $20.95 |
| 10 - 24 | $110.60 | $96.20 |
| 25 + | $108.19 | $300.75 |
*price indicative
- RS Stock No.:
- 212-5245
- Mfr. Part No.:
- ILS-OV12-O275-VL004-SC201-W2.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | UV LED | |
| Number of LEDs | 12 | |
| Peak Wavelength | 275nm | |
| Radiant Flux | 48mW | |
| Viewing Angle | 130 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Through Hole | |
| Width | 20mm | |
| Height | 3.4mm | |
| Length | 275mm | |
| Standards/Approvals | No | |
| Series | ILS-OV12-O275-VLXXX-SC201-W2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type UV LED | ||
Number of LEDs 12 | ||
Peak Wavelength 275nm | ||
Radiant Flux 48mW | ||
Viewing Angle 130 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Through Hole | ||
Width 20mm | ||
Height 3.4mm | ||
Length 275mm | ||
Standards/Approvals No | ||
Series ILS-OV12-O275-VLXXX-SC201-W2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Violet Linear strip is designed to work with the Violet range of silicone optics from LEDiL.
Compact
Optimal Thermal Management
Related links
- ILS-OV12-O275-VL030-SC201-W2. Intelligent LED Solutions ILS-OV12-O275-VLXXX-SC201-W2 Series 12-LEDs UV LED 275 nm 360 mW
- ILS-OV12-O275-VL010-SC201-W2. Intelligent LED Solutions ILS-OV12-O275-VLXXX-SC201-W2 Series 12-LEDs UV LED 275 nm 140 mW
- ILS-LN12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 Low Power 12 LED VIOLET Strip Series 12-LEDs UV LED Array
- ILS-LP12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 Low Power 12 LED VIOLET Strip Series 12-LEDs UV LED Array
- ILS-LO12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 Low Power 12 LED VIOLET Strip Series 12-LEDs UV LED Array
- ILS-ZZ12-Z265-VL030-SC201-W2. Intelligent LED Solutions UV VIOLET Series 12-LEDs UV LED 269 nm 360 mW 120 °, 2-Pin
- ILS-XO12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 290 nm 480
- ILS-XP12-S260-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 270 nm 300
