Aten to HDMI Adapter USB 3.2 1 Supported Display(s) - 4096 x 2160 pixel
- RS Stock No.:
- 274-1975
- Distrelec Article No.:
- 302-38-393
- Mfr. Part No.:
- UC3008A1
- Brand:
- Aten
Subtotal (1 unit)*
$112.72
(exc. GST)
$123.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.72 |
*price indicative
- RS Stock No.:
- 274-1975
- Distrelec Article No.:
- 302-38-393
- Mfr. Part No.:
- UC3008A1
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Adapter | |
| Standards/Approvals | No | |
| USB Specification | USB 3.2 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Video Connection Type | HDMI | |
| Supported Number of Displays | 1 | |
| Thunderbolt Connector Type | USB 3.2 Type C | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Adapter | ||
Standards/Approvals No | ||
USB Specification USB 3.2 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Video Connection Type HDMI | ||
Supported Number of Displays 1 | ||
Thunderbolt Connector Type USB 3.2 Type C | ||
- COO (Country of Origin):
- CN
The Aten USB C to HDMI 4k adapter that allows you to transfer the video of your USB C equipped laptop, tablet or smartphones to a monitor, tv or projector. That supports high video resolutions up to 4096 x 2160 at 60Hz so that you can conveniently scale your display output to a bigger monitor or do presentations from a projector.
Compact and lightweight design
Plug and Play
- RS Stock No. 2741974
- Mfr. Part No. UC3002A
Each
$70.74
- RS Stock No. 2660568
- Mfr. Part No. 12.03.3224-20
Each
$63.72
- RS Stock No. 2660570
- Mfr. Part No. 12.03.3226-10
Each
$59.78
- RS Stock No. 1973439
- Mfr. Part No. 11.04.5831-10
Each
$56.71
Related links
- Roline to HDMI Adapter USB 3.1, USB 3.2 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter Cable USB 3.2 1 Supported Display(s) - 3840 x 2160 pixel
- Aten to USB C Adapter USB 3.2 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to HDMI Adapter USB 2.0 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to HDMI Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- Roline to HDMI Adapter USB 3.1 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to DisplayPort Adapter USB 2.0 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to DisplayPort Adapter USB 3.1 1 Supported Display(s) - 3840 x 2160 pixel











