Aten USB C to VGA Adapter, USB 3.2, 1 Supported Display(s) - 1920 x 1200 @ 60Hz
- RS Stock No.:
- 274-1974
- Distrelec Article No.:
- 303-72-254
- Mfr. Part No.:
- UC3002A
- Brand:
- Aten
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$69.35
(exc. GST)
$76.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $69.35 |
- RS Stock No.:
- 274-1974
- Distrelec Article No.:
- 303-72-254
- Mfr. Part No.:
- UC3002A
- Brand:
- Aten
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Aten USB C to VGA adapter that allows you to transfer the video of your USB-C equipped laptop, tablet, computer or smartphone to a VGA display or projector. That supports high video resolutions up to 1920 x 1200 at 60 Hz so that you can conveniently scale your display output to a bigger monitor or do presentations from a projector.
Compact and lightweight design
Plug and Play
Plug and Play
Specifications
Attribute | Value |
---|---|
Refresh Rate | 60Hz |
Video Connection Type | VGA |
USB Connection Type | USB C |
Number of Displays Supported | 1 |
Maximum Resolution | 1920 x 1200 |
USB Standard | USB 3.2 |
Related links
- Aten USB B to HDMI Adapter, USB 2.0, 1 Supported Display(s) - 1920...
- StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s)...
- Aten USB C to HDMI Adapter, USB 3.2, 1 Supported Display(s) - 4096...
- StarTech.com USB C to DVI Adapter, USB 3.1, 1 Supported Display(s)...
- StarTech.com to DisplayPort, DVI, VGA Adapter Cable, 1 Supported...
- StarTech.com USB C to VGA Adapter, USB 3.2, 1 Supported Display(s)...
- StarTech.com USB A to VGA Adapter, USB 3.0, 1 Supported Display(s)...
- StarTech.com USB A to VGA Adapter, USB 2.0, 1 Supported Display(s)...