Roline to HDMI Adapter Cable USB 3.2 1 Supported Display(s) - 3840 x 2160 pixel

Subtotal (1 unit)*

$147.96

(exc. GST)

$162.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.96

*price indicative

RS Stock No.:
266-0562
Mfr. Part No.:
12.02.1119-5
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Adapter Cable

Standards/Approvals

RoHS

Video Connection Type

HDMI

USB Specification

USB 3.2

Supported Number of Displays

1

Maximum Resolution

3840 x 2160 pixel

COO (Country of Origin):
CN
The Roline docking station is supplied for MacBook's, Ultrabook's or notebooks/laptops and provides a quick and easy connection to the workplace peripherals that you use every day, including one HDMI connector, that allows you a maximum resolution of up to 3840x2160 at 30Hz.

Golden aluminium case

Narrow, flat design

Black golden nylon braid around the cable

Golden shield plates and contacts for reliable signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy