Roline to DisplayPort Adapter USB 3.1 1 Supported Display(s) - 3840 x 2160 pixel

Subtotal (1 unit)*

$59.13

(exc. GST)

$65.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.13

*price indicative

RS Stock No.:
266-0571
Mfr. Part No.:
12.03.3240-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Adapter

Standards/Approvals

RoHS

USB Specification

USB 3.1

Maximum Resolution

3840 x 2160 pixel

Supported Number of Displays

1

Video Connection Type

DisplayPort

COO (Country of Origin):
CN
The Roline adapter connect a monitor or projector with DP interface to your MacBook, Ultrabook, notebook/laptop or PC with USB type C port with a maximum resolution of up to 3840x2160 at 60Hz. The flat silicone cable provides maximum flexibility. This adapter allows you to mirror or extend your display to any DP-enabled TV or display.

Portable design

No power adapter required

13 cm cable length

Each
$66.82
Each
$53.98
Each
$104.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy