Roline to DisplayPort Adapter USB 2.0 1 Supported Display(s) - 3840 x 2160 pixel

Subtotal (1 unit)*

$131.25

(exc. GST)

$144.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.25

*price indicative

RS Stock No.:
266-0563
Mfr. Part No.:
12.03.3147-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Adapter

Standards/Approvals

REACH, RoHS

Thunderbolt Connector Type

Thunderbolt 2

Supported Number of Displays

1

USB Specification

USB 2.0

Maximum Resolution

3840 x 2160 pixel

Video Connection Type

DisplayPort

COO (Country of Origin):
CN
The Roline HDMI to display port cable adapter for connecting a graphics card with HDMI to a monitor with DP connection with a resolution of up to 3840x2160. If you want to connect a graphic card with HDMI female to a monitor by using a display port cable, you need this HDMI to display port adapter.

Higher refresh rates, and greater colour depth

External area of application

Technical particularity DisplayPort Version 1.2

Weight 42.7 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy