Apricorn ASK3 240 GB USB 3.1 Flash Drive

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
146-5534
Mfr. Part No.:
ASK3-240GB
Brand:
Apricorn
Find similar products by selecting one or more attributes.
Select all

Brand

Apricorn

Product Type

Flash Drive

Memory Size

240GB

Industrial Grade

Yes

USB Specification

USB 3.1

Encryption Level

256 bit AES XTS

FIPS Validated

Yes

Self-Destruct

Yes

Standards/Approvals

No

COO (Country of Origin):
US
Aegis Secure Key 3.0 Brings a World of Advanced Data Protection Easy to use FIPS 140-2 Level 3 validated USB 3.0 flash drive with on-the-fly AES hardware encryption and secure PIN access With software-free operation, cross-platform compatibility, USB 3.0 speed, increased capacities of up to 480GB, plus a host of high-level security features that you’d never expect to find in a flashkey, Apricorn’s Aegis Secure Key 3.0 brings a world of advanced data security to your fingertips.

PIN activated 7-16 digits - Alphanumeric keypad use a memorable number or word for your PIN

Military grade AES 256-bit XTS hardware encryption

No software or drivers involved

Crypto-parameters protected with SHA-256 hashing

IP58 Certified

Epoxy-filled internal compartment encases all electronic components, tamper-evident and tamper-resistant

Supports Admin and User independent PINs

Auto-lock on USB port removal or after predetermined period of inactivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy