Transcend TS16GJF280T 16 GB USB 3.1 USB Flash Drive
- RS Stock No.:
- 175-055
- Mfr. Part No.:
- TS16GJF280T
- Brand:
- Transcend
Subtotal (1 unit)*
$150.82
(exc. GST)
$165.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.82 |
*price indicative
- RS Stock No.:
- 175-055
- Mfr. Part No.:
- TS16GJF280T
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | USB Flash Drive | |
| Memory Size | 16GB | |
| USB Specification | USB 3.1 | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Self-Destruct | Yes | |
| Standards/Approvals | BSMI, FCC, UKCA, RoHS, CE | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type USB Flash Drive | ||
Memory Size 16GB | ||
USB Specification USB 3.1 | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Self-Destruct Yes | ||
Standards/Approvals BSMI, FCC, UKCA, RoHS, CE | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- TW
Transcend USB Flash Drive, 16GB Memory Size, USB 3.1 Specification - TS16GJF280T
This USB flash drive is a Compact removable storage device designed for industrial environments, offering secure data handling and controlled destruction capability. It operates across common workplace temperature ranges and connects via a high-speed USB Interface suitable for Rapid file transfer and routine field use.
Features and Benefits:
• 16GB capacity for local data carriage and transfer
• USB 3.1 Interface for increased throughput during file operations
• 3D TLC NAND for balanced storage density and endurance
• Operates from 0°C to 70°C for use in elevated-temperature settings
• Industrial-grade construction for deployment in demanding environments
• Self-destruct mechanism for secure data sanitisation on command
• USB 3.1 Interface for increased throughput during file operations
• 3D TLC NAND for balanced storage density and endurance
• Operates from 0°C to 70°C for use in elevated-temperature settings
• Industrial-grade construction for deployment in demanding environments
• Self-destruct mechanism for secure data sanitisation on command
Applications
• Suitable for secure data transfer in manufacturing plants
• Ideal for field technicians working in high-temperature sites
• Used for transporting configuration files between industrial systems
• Can be used for temporary secure backups in service operations
• Used with equipment requiring certified components for compliance
• Ideal for field technicians working in high-temperature sites
• Used for transporting configuration files between industrial systems
• Can be used for temporary secure backups in service operations
• Used with equipment requiring certified components for compliance
Which certifications does it carry for regulated installations?
It holds CE, RoHS, FCC, UKCA and BSMI approvals suitable for specified regulatory environments.
What NAND type is implemented to balance endurance and capacity?
Storage is based on 3D TLC flash to provide efficient cell stacking with practical write endurance.
How does the self-destruct feature affect physical handling?
The mechanism is integrated internally and is intended to irreversibly render stored data inaccessible when actuated.
What temperature range should be observed during operation?
Normal operation is specified between 0°C and 70°C to match typical industrial ambient conditions.
Related links
- Transcend TS128GJF282T 128 GB USB 3.1 USB Flash Drive
- Lexar 128 GB USB 3.1 USB Flash Drive
- Transcend TS256GJF282T 256 GB USB 3.1 USB Flash Drive
- Transcend TS512GJF282T 512 GB USB 3.1 USB Flash Drive
- Transcend TS64GJF282T 64 GB USB 3.1 USB Flash Drive
- Apricorn 128 GB USB 3.1 USB Stick
- Transcend 8 GB USB 3.1, USB 3.1 USB Stick
- ATP B600Sc 128 GB USB 3.2 USB Flash Drive
