Transcend TS128GJF282T 128 GB USB 3.1 USB Flash Drive

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
174-972
Mfr. Part No.:
TS128GJF282T
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

128GB

Product Type

USB Flash Drive

Industrial Grade

Yes

USB Specification

USB 3.1

Self-Destruct

Yes

NAND Type

3D TLC

Standards/Approvals

BSMI, CE, UKCA, FCC, RoHS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
TW

Transcend USB Flash Drive, 128GB Memory Size, USB 3.1 Specification - TS128GJF282T


This USB flash drive is a Compact removable storage device designed for industrial environments where secure data handling and elevated operating temperatures are required. It uses a USB 3.1 Interface for data transfer and incorporates solid‑state 3D TLC memory to store up to 128GB. The product includes a self‑destruction capability for secure data sanitisation and meets multiple international conformity marks, allowing deployment in regulated settings.

Features and Benefits:


• 128GB capacity provides substantial local storage for datasets
• USB 3.1 Interface enables high‑speed host connectivity
• 3D TLC NAND offers dense flash storage in Compact form
• Self‑destruct function renders data irrevocable when triggered
• Operational range 0°C to 70°C supports high‑temperature sites
• Industrial‑grade construction suited to continuous professional use

Applications


• Suitable for field data collection in harsh environments
• Ideal for secure evidence transfer in forensic workflows
• Used with embedded controllers requiring rugged storage
• Can be used for transport of sensitive firmware updates
• Appropriate for military or critical infrastructure data handling

What approvals indicate suitability for international deployment?


It holds CE, FCC, RoHS, UKCA and BSMI approvals permitting use across multiple regulatory regions.

How does the memory type affect longevity under frequent writes?


The 3D TLC NAND provides multilayer cell density optimised for repeated programme/erase cycles typical in industrial workloads.

What thermal conditions will the device tolerate during operation?


It operates reliably within a minimum of 0°C and a maximum of 70°C without performance claims beyond that range.

How does the self‑destruction mechanism impact physical access?


When activated, the mechanism performs irreversible data erasure to prevent recovery while leaving standard physical connectivity unaffected.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy