iStorage 32 GB USB 3.2 Gen 1 USB Flash Drive
- RS Stock No.:
- 783-356
- Mfr. Part No.:
- IS-FL-DA3C-256-32
- Brand:
- iStorage
N
This image is representative of the product range
Subtotal (1 unit)*
$408.12
(exc. GST)
$448.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $408.12 |
*price indicative
- RS Stock No.:
- 783-356
- Mfr. Part No.:
- IS-FL-DA3C-256-32
- Brand:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Product Type | USB Flash Drive | |
| Memory Size | 32GB | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.2 Gen 1 | |
| Encryption Level | 256 bit AES XTS | |
| FIPS Validated | Yes | |
| Self-Destruct | Yes | |
| Standards/Approvals | ISO 9001:2015 | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Product Type USB Flash Drive | ||
Memory Size 32GB | ||
Industrial Grade Yes | ||
USB Specification USB 3.2 Gen 1 | ||
Encryption Level 256 bit AES XTS | ||
FIPS Validated Yes | ||
Self-Destruct Yes | ||
Standards/Approvals ISO 9001:2015 | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
The iStorage datAshur PRO Plus C is a user-friendly USB 3.2 Gen 1 Type-C flash drive that combines ease of use with military grade security. It features PIN protection and hardware encryption to safeguard data while offering capacities of 32GB. Designed to deliver maximum protection with simplicity, the datAshur PRO Plus C is also the worlds only flash drive certified to FIPS 140-3 Level 3, making it a highly secure and innovative solution for protecting sensitive information.
Brute force hack defence mechanism
OS and platform independent
Independent User and Admin PINs
Transfer your files in seconds
Related links
- iStorage 512 GB USB 3.2 Gen 1 USB Flash Drive
- iStorage 128 GB USB 3.2 Gen 1 USB Flash Drive
- iStorage 256 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49457 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49307 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49308 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30234 256 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49458 64 GB USB 3.2 Gen 1 USB Flash Drive
