Exsys 4 Port USB 2.0 USB A, USB B Hub, 178.40 x 59.5 x 23.20mm
- RS Stock No.:
- 283-5865
- Distrelec Article No.:
- 125-20-187
- Mfr. Part No.:
- EX-1166HMV
- Brand:
- Exsys
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$158.09
(exc. GST)
$173.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $158.09 |
- RS Stock No.:
- 283-5865
- Distrelec Article No.:
- 125-20-187
- Mfr. Part No.:
- EX-1166HMV
- Brand:
- Exsys
Related links
- Exsys 7 Port USB 2.0 USB A, USB B Hub, 178.40 x 59.50 x 23.20mm
- Exsys 4 Port USB 2.0 USB A, USB B Hub, 115 x 73 x 26mm
- Exsys 4 Port USB 3.0 USB A, USB B Hub, 112 x 63 x 44mm
- Exsys 4 Port USB 3.0 USB A, USB B Hub, 114.60 x 67.40 x 26.00mm
- Exsys 4 Port USB 3.0 USB A, USB B Hub, USB Bus Powered, 81.70 x...
- Exsys 4 Port USB 3.2 USB A, USB B Hub, External Power Adapter...
- Exsys 4 Port USB 3.2 USB A, USB B Hub, USB Bus Powered, 142.50 x...
- Exsys 4 Port PCI PCI, PCI-X Serial Card