RS PRO 3 Port 4 USB Hub, USB Powered

Get a bulk buy discount

Add 5 more to save $60.10

View bulk pricing options

Subtotal (1 unit)*

$68.02

(exc. GST)

$74.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$68.02-
5 +$56.00$60.10

*price indicative

RS Stock No.:
195-4880
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Hub

Number of USB Ports

3

USB Specification

4

Power Source

USB

Standards/Approvals

RoHS, CE, REACH

COO (Country of Origin):
CN
USB Type C M - 3 x USB 3.0 A F & 1 x 3.5

Note

This product is left-and-right audio supported

Each
$77.35
Each
$59.69
Each
$69.84
Each
$66.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy