StarTech.com 3 Port USB 3.0 USB C Hub, USB Bus Powered, 1.6 in 0.6 in 3.1in
- RS Stock No.:
- 256-6933
- Distrelec Article No.:
- 303-68-378
- Mfr. Part No.:
- HB30C3A1GEA2
- Brand:
- StarTech.com
Subtotal (1 unit)*
$148.06
(exc. GST)
$162.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.06 |
*price indicative
- RS Stock No.:
- 256-6933
- Distrelec Article No.:
- 303-68-378
- Mfr. Part No.:
- HB30C3A1GEA2
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB C Hub | |
| Number of USB Ports | 3 | |
| USB Specification | USB 3.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Width | 3.1in | |
| Height | 0.6in | |
| Standards/Approvals | RoHS, CE | |
| Depth | 1.6in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB C Hub | ||
Number of USB Ports 3 | ||
USB Specification USB 3.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Width 3.1in | ||
Height 0.6in | ||
Standards/Approvals RoHS, CE | ||
Depth 1.6in | ||
- COO (Country of Origin):
- VN
StarTech.com USB-C Hub, Gigabit Ethernet, 30cm Cable - HB30C3A1GEA2
Connect up to three USB-A devices to your laptop in one go with this USB-C hub from StarTech.com. Each port supplies up to 4.5W of power and offers overcurrent protection to safeguard your equipment in case of a supply glitch. A built-in GbE adapter provides a reliable Ethernet connection when wired internet is available.
Features & Benefits
Reduces connector strainA 30cm-long cable lets you comfortably reach peripheral devices.
Supports all major operating systemsThe hub's compatible with Windows, ChromeOS, Android, macOS, iPadOS and Linux for versatility.
Ultra-fast speedsA 5Gbps maximum data transfer rate means information reaches its destination in a flash.
• Weighs only 42g, making it easy to carry in your laptop bag
• Compatible with wired 10/100/1000 Mbps Ethernet networks for use with available internet speeds
FAQs
How do I tell if the hub's Ethernet connection is linked and active?A green LED indicates a network link and an amber light signals network activity.
Related links
- StarTech.com 3 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 3 Port USB 3.0 USB Hub 34 mm 18 mm 110mm
- StarTech.com 3 Port USB 3.0 USB Hub 41 mm 15 mm 41mm
- StarTech.com 3 Port USB 3.0 USB Hub 172 mm 30 mm 142mm
- StarTech.com 3 Port USB 3.1 USB Hub 207 mm 38 mm 144mm
- StarTech.com 4 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.0 USB C Hub 42 mm 14 mm 75mm
- StarTech.com 3 Port USB 3.0 USB Hub 41 mm 17 mm 41mm

