StarTech.com 4 Port USB 3.1 USB Hub, USB Bus Powered, 40 mm 13 mm 75mm
- RS Stock No.:
- 138-5534
- Distrelec Article No.:
- 302-14-149
- Mfr. Part No.:
- HB30C3A1CFB
- Brand:
- StarTech.com
Subtotal (1 unit)*
$65.38
(exc. GST)
$71.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.38 |
*price indicative
- RS Stock No.:
- 138-5534
- Distrelec Article No.:
- 302-14-149
- Mfr. Part No.:
- HB30C3A1CFB
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.1 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Height | 13mm | |
| Depth | 40mm | |
| Width | 75mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.1 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Height 13mm | ||
Depth 40mm | ||
Width 75mm | ||
Standards/Approvals CE | ||
HB30C3A1CFB USB C Hub
The 4-port USB 3.0 hub lets you connect both USB-C™ and USB-A peripherals to your laptop or Chromebook™, through a single USB Type-C™ or Thunderbolt™ 3 port.
The hub is ideal for virtually all USB-C equipped laptops, such as the Dell™ Latitude 11 5000 2-in-1, and the Dell XPS 12.
Get ready for USB-C
This USB 3.1 Gen 1 hub lets you expand your USB connection options using the USB-C port on your computer. It offers one USB-C and three USB-A ports, letting you connect traditional USB devices now, while still being able to connect the growing number of USB Type-C devices in the future.
The integrated, easy-to-use USB Type-C connector is small and reversible, which makes for easier insertions. You can connect the plug with either side facing up, which means less risk of damaging your ports, and less frustration.
Add USB ports to your laptop, anywhere you go
With a compact and lightweight design, the USB-powered hub is tailored for mobility. It easily tucks into your carrying case and expands your connectivity when traveling.
Plus, this versatile USB hub takes up minimal space on a desk, so you can use it in hot-desk or BYOD (Bring Your Own Device) environments.
Save money and time
Avoid the nuisance and cost of purchasing new peripherals by using this USB 3.0 hub with your current USB 3.0 and 2.0 devices. The bus-powered hub installs in seconds with no additional drivers or software required, and its compatible with virtually all operating systems.
The HB30C3A1CFB is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Thunderbolt 3 data port compatible
• Fast, easy installation with broad OS support and no additional drivers required
• Backward compatible with older USB 2.0 and 1.1 devices
• Compliant with USB 3.0 and data rate up to 5Gbps
• Plug-and-play and hot-swap compatible
• Expand the connectivity of your USB-C enabled computer
• Carry the USB-powered hub with you anywhere, with a portable and lightweight design
• Add both USB-C and USB-A ports to your MacBook, Chromebook, or computer that features a USB Type-C port
Application
• Carry the hub with you while traveling, and connect virtually any USB peripheral wherever you go
• Leverage the USB-C port on your BYOD MacBook or laptop to broaden your data connection possibilities
• Deploy in hot desk environments to provide USB hub access for multiple devices
Whats in the box?
USB 3.0 hub
- RS Stock No. 1798040
- Mfr. Part No. HB30A3A1CFB
Each
$97.62
- RS Stock No. 1798026
- Mfr. Part No. HB30C3A1CFBW
Each
$104.62
- RS Stock No. 1798031
- Mfr. Part No. HB30C4AFPD
Each
$234.11
- RS Stock No. 1863266
- Mfr. Part No. HB31C4AB
Each
$74.32
Related links
- StarTech.com 4 Port USB 3.0 USB Hub 40 mm 13 mm 40mm
- StarTech.com 4 Port USB 3.0 USB Hub 40 mm 13 mm 40mm
- StarTech.com 4 Port USB 3.1 USB Hub 105 mm 15 mm 45mm
- StarTech.com 4 Port USB 3.1 USB Hub 207 mm 38 mm 144mm
- StarTech.com 4 Port USB 3.1 USB Hub 15.8 mm 17 mm 15.8mm
- StarTech.com 4 Port USB 3.1 USB C Hub, USB Bus Powered
- StarTech.com 4 Port USB 3.0 USB Hub 40 mm 11 mm 40mm
- Transcend 4 Port USB 3.1 USB Hub 37.2 mm 10.4 mm 73.8mm