RS PRO 4 Port USB 3.1 USB Hub, USB Powered
- RS Stock No.:
- 192-4707
- Distrelec Article No.:
- 303-94-953
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.35
(exc. GST)
$85.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 211 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $77.35 |
| 5 + | $63.65 |
*price indicative
- RS Stock No.:
- 192-4707
- Distrelec Article No.:
- 303-94-953
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.1 | |
| Power Source | USB | |
| Standards/Approvals | CE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.1 | ||
Power Source USB | ||
Standards/Approvals CE, RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB Type C to 4 Port USB Hub
Introducing the RS PRO USB Type C to 4 Port USB Hub, ideal for connecting 4 USB compatible devices to a computer with a USB C port. It has been designed with a male USB C connector to 4 x USB A connectors in one smart housing. The USB A connectors can support USB 3.0 super speed transmission (5 Gbps) and are also backward compatible with USB 2.0 for added versatility and flexibility across applications. These RS PRO hubs have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring multiple USB cable assembly setups.
Features and Benefits:
Applications:
USB hubs are generally used for connecting multiple peripheral devices with a USB port to a host device, most commonly a PC or laptop. The hub generally has a mixture of ports to cater for a range of different connectors and applications, making them a really versatile addition to your home or office environment. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These hubs are most commonly used alongside:
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- StarTech.com 4 Port USB 3.1 USB Hub 94 mm 26 mm 94mm
- Transcend 4 Port USB 3.1 USB Hub 49.5 mm 15 mm 78.6mm
- RS PRO 4 Port USB 3.0 USB Hub, USB Powered
- StarTech.com 4 Port USB 3.1 USB Hub 207 mm 38 mm 144mm
- RS PRO 1 Port USB 3.1 USB Hub, USB Powered
- StarTech.com 4 Port USB 3.1 USB Hub 15.8 mm 17 mm 15.8mm
- StarTech.com 4 Port USB 3.1 USB Hub 40 mm 13 mm 40mm
- RS PRO 4 Port USB 2.0 USB Hub, USB Powered












