NewLink 7 Port USB 3.0 USB Hub, USB Powered, 167 mm
- RS Stock No.:
- 280-0551
- Mfr. Part No.:
- NLUSB3-7AL
- Brand:
- NewLink
Subtotal (1 unit)*
$125.19
(exc. GST)
$137.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.19 |
*price indicative
- RS Stock No.:
- 280-0551
- Mfr. Part No.:
- NLUSB3-7AL
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Number of USB Ports | 7 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Depth | 167mm | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Number of USB Ports 7 | ||
Product Type USB Hub | ||
USB Specification USB 3.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
Depth 167mm | ||
- COO (Country of Origin):
- CN
The NewLink powered USB3.0 7 port hub is ideal for adding additional USB3.0 ports to desktop or laptop. Available with an ABS or metal shell, it looks modern and professional at home or in the office.
Instantly add 7 USB 3.0 Ports
12V power supply
Individually switched
LED indicators
- RS Stock No. 2800552
- Mfr. Part No. NLUSB3-7PL
Each
$122.41
- RS Stock No. 2800596
- Mfr. Part No. USB-022
Each
$35.96
- RS Stock No. 2800597
- Mfr. Part No. USB-024
Each
$91.02
- RS Stock No. 2800576
- Mfr. Part No. SB-424
Each
$75.32
Related links
- NewLink 7 Port USB 3.0 USB Hub 167 mm
- TP-Link 7 Port USB 1.1 USB 3.0 USB 3.0 Hub, 12V/2A Power Adapter Powered 0.7 in 2.6in
- StarTech.com 7 Port USB Type C USB Hub 2.4 in 7.0 in 1.0in
- NewLink 2 Port USB 2.0 USB Hub 118 mm
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 140mm
- MOXA 7 Port USB 2.0 USB Hub 185 mm
- MOXA 7 Port USB 2.0 USB Hub 192 mm 35 in
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 100mm











