NewLink 7 Port USB 3.0 USB Hub, USB Powered, 167 mm
- RS Stock No.:
- 280-0552
- Mfr. Part No.:
- NLUSB3-7PL
- Brand:
- NewLink
Subtotal (1 unit)*
$122.41
(exc. GST)
$134.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.41 |
*price indicative
- RS Stock No.:
- 280-0552
- Mfr. Part No.:
- NLUSB3-7PL
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Number of USB Ports | 7 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Depth | 167mm | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Number of USB Ports 7 | ||
Product Type USB Hub | ||
USB Specification USB 3.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
Depth 167mm | ||
- COO (Country of Origin):
- CN
The NewLink powered USB3.0 7 port hub is ideal for adding additional USB3.0 ports to desktop or laptop. Available with an ABS or metal shell, it looks modern and professional at home or in the office.
Instantly add 7 USB 3.0 Ports
12V power supply
Individually switched
LED indicators
Related links
- NewLink 7 Port USB 3.0 USB Hub 167 mm
- NewLink 2 Port USB 2.0 USB Hub 118 mm
- TP-Link 7 Port USB 1.1 USB 3.0 USB 3.0 Hub, 12V/2A Power Adapter Powered 0.7 in 2.6in
- USB Hubs
- TP-Link 7 Port USB 3.0 USB Hub 165 mm 17.5 mm 65.5mm
- Exsys 7 Port USB 3.0 USB Hub 55 mm 122 mm 43mm
- RS PRO 2 Port USB 3.0 USB Hub, USB Powered
- RS PRO 4 Port USB 3.0 USB Hub, USB Powered
