NewLink 2 Port USB 2.0 USB Hub, USB Bus Powered, 118 mm
- RS Stock No.:
- 280-0550
- Mfr. Part No.:
- NLUSB3-300
- Brand:
- NewLink
Subtotal (1 unit)*
$60.34
(exc. GST)
$66.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.34 |
*price indicative
- RS Stock No.:
- 280-0550
- Mfr. Part No.:
- NLUSB3-300
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Number of USB Ports | 2 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Number of USB Ports 2 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
Depth 118mm | ||
- COO (Country of Origin):
- CN
The NewLink USB 2.0 switch is ideal for sharing devices such as scanners, flash drives, external hard drive enclosure digital cameras and other devices that require fast transfer speeds. USB 3.0 version provides the same connectivity but with a faster data transfer speed.
Manual switch
Bus powered
No drivers required
Related links
- NewLink 2 Port USB 2.0 USB Hub 118 mm
- NewLink 2 Port USB 2.0 USB Hub 66 mm
- NewLink 2 Port USB 2.0 USB Hub 77 mm 20 mm 42mm
- Roline 4 Port USB 2.0 USB Hub, USB Bus Powered
- StarTech.com 4 Port USB 2.0 USB Hub 27 mm 15 mm 82mm
- StarTech.com 4 Port USB 2.0 USB Hub 80 mm 14 mm 175mm
- RS PRO 4 Port USB 2.0 USB Hub 24 mm 15 mm 81.9mm
- Verbatim 8 Port USB 3.0 USB Bus Powered, 140 mm
