StarTech.com 4 Port USB 3.1 USB C Hub, USB Bus Powered
- RS Stock No.:
- 267-7831
- Mfr. Part No.:
- HB31CM4CPD3
- Brand:
- StarTech.com
Subtotal (1 unit)*
$101.01
(exc. GST)
$111.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.01 |
*price indicative
- RS Stock No.:
- 267-7831
- Mfr. Part No.:
- HB31CM4CPD3
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Product Type | USB C Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.1 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Standards/Approvals | USB 3.2 Gen 2 (10Gbps), USB Power Delivery 3.0 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB C Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.1 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Standards/Approvals USB 3.2 Gen 2 (10Gbps), USB Power Delivery 3.0 | ||
The StarTech 4 port USB-C hub expands the connectivity of a USB-C laptop. This lightweight USB-C Hub can operate with bus-power. The USB PD enables charging of the host laptop and up to three USB peripherals by connecting a USB-C power source to the PD pass-through port. When connected to a power adapter, 15W will be reserved for the hub and up to 85W will be available to charger the host computer.
High performance
USB power delivery pass through
Compact & portable
Host compatibility
Easy setup
Related links
- StarTech.com 4 Port USB 3.0 USB C Hub 42 mm 14 mm 75mm
- StarTech.com 4 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.1 USB C Hub 135 mm 20 mm 60mm
- StarTech.com 4 Port USB 3.1 USB Hub 105 mm 15 mm 45mm
- StarTech.com 2 Port USB Type C USB C Hub, USB Bus Powered 0.4 in 4.9cm
- StarTech.com 4 Port USB 3.1 USB Hub 40 mm 13 mm 40mm
- StarTech.com 4 Port USB 3.1 USB Hub 15.8 mm 17 mm 15.8mm
- StarTech.com 4 Port USB 3.1 USB Hub 207 mm 38 mm 144mm