StarTech.com 4 Port USB 3.1 USB Hub, USB Bus Powered, 15.8 mm 17 mm 43mm
- RS Stock No.:
- 186-3266
- Distrelec Article No.:
- 302-31-355
- Mfr. Part No.:
- HB31C4AB
- Brand:
- StarTech.com
Subtotal (1 unit)*
$74.32
(exc. GST)
$81.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.32 |
*price indicative
- RS Stock No.:
- 186-3266
- Distrelec Article No.:
- 302-31-355
- Mfr. Part No.:
- HB31C4AB
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.1 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Height | 17mm | |
| Depth | 15.8mm | |
| Standards/Approvals | CE | |
| Width | 43mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.1 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Height 17mm | ||
Depth 15.8mm | ||
Standards/Approvals CE | ||
Width 43mm | ||
- COO (Country of Origin):
- CN
HB31C4AB USB C Hub
Expand the connectivity of your USB-C™ laptop with this new-generation USB-C 10G hub. It plugs into your laptops USB Type-C™ or Thunderbolt™ 3 port, adding four USB 3.1 Gen 2 Type-A ports, so you can quickly connect more USB devices. Its bus-powered, so theres no external power adapter required.
Connect Your USB Devices to Enhance Productivity
This four-port USB Type-C hub enhances your productivity, giving you the connections you need while you work. Connect the latest USB devices, like flash drives, capture devices and external hard drives, with fast data transfer speeds of up to 10Gbps, to save time when transferring large files.
The USB-C hub also lets you extend the life of your existing USB devices - its backward compatible with previous versions of USB devices.
Bus-Powered for Easy Portability
The compact, lightweight USB-Type-C hub is a convenient and portable addition to your laptop. Its bus-powered, so it draws its power directly from your computers USB-C port, with no external power required. That means fewer cables to carry with you when you travel. It also has a built-in cable (9.8 in./25 cm) for convenient travel.
Universally Supported for Easy Installation
The USB 3.1 hub works with a wide range of operating systems, including macOS, Windows® and Linux™. It installs automatically when you connect it to your laptop or desktop, so you can be up and running quickly.
HB31C4AB is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Add four USB-A ports to your Mac, Windows, Linux or other USB-C laptop
• USB-C hub supports USB 3.1 Gen 2 data transfer rates up to 10Gbps
• USB bus-powered, with no external power required
• Compact, portable design with attached cable (9.8 in./25 cm)
• Save time with plug-and-play installation
Applications
• Ideal for mobile workers, for use in the office and at home
• Compact size works well in small or shared workspaces such as hot desks
Whats in the package?
• USB-C hub
FAQ
What is USB-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
- RS Stock No. 2857493
- Mfr. Part No. EX-1189HMVS-3W
Each
$630.79
- RS Stock No. 1385534
- Mfr. Part No. HB30C3A1CFB
Each
$65.38
- RS Stock No. 1798031
- Mfr. Part No. HB30C4AFPD
Each
$234.11
- RS Stock No. 0818987
- Mfr. Part No. IB-HUB1743-CPD
Each
$172.08
Related links
- StarTech.com 4 Port USB 3.1 USB Hub 207 mm 38 mm 144mm
- StarTech.com 4 Port USB 3.1 USB Hub 105 mm 15 mm 45mm
- StarTech.com 4 Port USB 3.1 USB Hub 40 mm 13 mm 40mm
- StarTech.com 4 Port USB 3.1 USB C Hub, USB Bus Powered
- StarTech.com 3 Port USB 3.1 USB Hub 207 mm 38 mm 144mm
- Transcend 4 Port USB 3.1 USB Hub 37.2 mm 10.4 mm 73.8mm
- StarTech.com 4 Port USB 2.0 USB Hub 27 mm 15 mm 82mm
- StarTech.com 4 Port USB 3.0 USB Hub 34.9 mm 19 mm 34.9mm












