StarTech.com 2 Port USB Type C USB C Hub, USB Bus Powered, 61 mm 0.4 in 49mm
- RS Stock No.:
- 267-7836
- Mfr. Part No.:
- MST14CD122DP
- Brand:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-7836
- Mfr. Part No.:
- MST14CD122DP
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB C Hub | |
| Number of USB Ports | 2 | |
| USB Specification | USB Type C | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Height | 0.4in | |
| Width | 49mm | |
| Depth | 61mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB C Hub | ||
Number of USB Ports 2 | ||
USB Specification USB Type C | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
Height 0.4in | ||
Width 49mm | ||
Depth 61mm | ||
- COO (Country of Origin):
- CN
StarTech USB C Hub, 61mm Depth, 0.4in Height - MST14CD122DP
This USB-C hub connects a DP Alt Mode capable USB-C host to two DisplayPort displays using MST technology. It is bus-powered and designed for Windows systems supporting DP Alt Mode, providing dual-monitor output without external power or driver installation. The built-in 30cm cable reduces strain on host ports and supports HDR and 2-channel audio for high-quality Visual output.
Features and Benefits:
• Drives two independent 5K60 displays with DSC capability
• Supports HDR for improved contrast and colour reproduction
• Operates without additional drivers to simplify deployment
• Compatible with TB3/TB4 and USB4 Windows hosts for flexibility
• Bus-powered operation removes the need for external power
• Supports HDR for improved contrast and colour reproduction
• Operates without additional drivers to simplify deployment
• Compatible with TB3/TB4 and USB4 Windows hosts for flexibility
• Bus-powered operation removes the need for external power
Applications
• Suitable for multitasking across dual 4K60 workstation setups
• Ideal for editing photo and video content on two displays
• Used for mirroring presentations to two DisplayPort projectors
• Can be used for streaming high-resolution content across monitors
• Ideal for editing photo and video content on two displays
• Used for mirroring presentations to two DisplayPort projectors
• Can be used for streaming high-resolution content across monitors
Which host devices natively support the multi-monitor function?
Windows computers with DP Alt Mode over USB-C provide native MST support and enable dual-display output.
What cable length and construction reduce connector strain?
The hub uses a built-in 30cm cable to extend reach and minimise stress on USB-C ports.
How does graphics performance depend on the host system?
Dual 5K60 output requires discrete GPUs or 12th generation-and-up Intel processors with DP1.4 and DSC
other configurations vary by GPU capability.
Is additional power delivery supported through the connection?
The device is bus-powered and does not provide PD pass-through.
Related links
- StarTech.com 4 Port USB 3.1 USB C Hub, USB Bus Powered
- StarTech.com 4 Port USB 3.0 USB C Hub 42 mm 14 mm 75mm
- StarTech.com 3 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 3 Port USB 3.0 USB C Hub 142 mm 0.6 in 3.1in
- StarTech.com 4 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- USB Hubs
- StarTech.com 4 Port USB 3.0 USB Hub 41 mm 15 mm 41mm
- StarTech.com 4 Port USB 3.0 USB Hub 34.9 mm 19 mm 34.9mm

