StarTech.com 4 Port USB 3.1 USB Hub, USB Bus Powered, 105 mm 15 mm 45mm
- RS Stock No.:
- 213-3114
- Distrelec Article No.:
- 302-14-153
- Mfr. Part No.:
- HB31C3A1CPD3
- Brand:
- StarTech.com
Subtotal (1 unit)*
$117.35
(exc. GST)
$129.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $117.35 |
*price indicative
- RS Stock No.:
- 213-3114
- Distrelec Article No.:
- 302-14-153
- Mfr. Part No.:
- HB31C3A1CPD3
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.1 | |
| Power Source | USB Bus | |
| Width | 45mm | |
| Standards/Approvals | CE | |
| Height | 15mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.1 | ||
Power Source USB Bus | ||
Width 45mm | ||
Standards/Approvals CE | ||
Height 15mm | ||
Depth 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
StarTech.com USB C Port Hub, 3x USB A Ports and 1x USB C Port - HB31C3A1CPD3
This StarTech.com USB C hub provides perfect portability and is purpose-built to take on the demanding transfer tasks any user requires. With the adaptor allowing users to connect up to 3x USB A devices, as well as 1x USB C connection, on a single USB C type cable. Users can expand the number of ports on their device and the number of tasks they can perform at once, a great solution for busy home and office environments.
Perfect Portability
Take StarTech.coms USB hub on the go and know it doesnt need external power, simply plug the device into your USB-C or Thunderbolt 3 port to connect and start using the adapter. This means less cables to travel with and more room for other important accessories and attachments.
Extended Cable Length
The connecting cable has an extended length of 25cm, allowing users the flexibility to position the USB hub where needed. Simple plug and play. It runs on all operating systems without the need to download any extra software.
SuperSpeed Transfer and Power
Transfer speeds reach up to 10Gbps, which means transferring large amounts of data from external hard drives and other devices is quick and effortless. StarTech have designed the hub so it can support up to 15W of power output shared across its USB-C and standard USB ports for downstream devices like a keyboard or mouse.
Backwards Compatibility
Use USB 1.1 and upwards with this multi-port hub, allowing you to utilise legacy devices so theres no need to upgrade perfectly functionable equipment.
Features and Benefits
• 10Gbps maximum data transfer rate
• 3x 3.1 USB type-A ports
• 15W output across peripherals
• 1x USB type C port
• OS independent
• Bus powered
• Black and grey in colour
• 25cm (9.8") cable length
• Lightweight and durable aluminium housing
• Suitable for USB type-C and Thunderbolt 3 ports
• Backwards compatible
Can I connect older USB types with this hub?
Yes you can. 2.0 and 1.1 USB devices are backwards compatible and supported by this item.
Does this hub allow all connected devices to be individually recognised on your computer simultaneously?
Yes, this hub allows for the differentiation of all connected devices.
What are the applications for this hub?
No matter if youre working from home or in the office, this device is ideal for any work environment.
I plan to take the USB hub with me on trips, how big is the device?
The bus powered hub is 15.8mm tall, 105mm long, and 45mm wide, so it has great portability. This is especially useful when working in small or shared work environments, like hot desks. Even when travelling, the hub slides neat inside any bag compartment.
Whats in the box?
• 1x USB C Port Hub
Related links
- StarTech.com 4 Port USB 3.1 USB Hub 105 mm 15 mm 45mm
- StarTech.com 4 Port USB 3.1 USB Hub 207 mm 38 mm 144mm
- StarTech.com 4 Port USB 3.1 USB Hub 40 mm 13 mm 40mm
- StarTech.com 4 Port USB 3.1 USB Hub 15.8 mm 17 mm 15.8mm
- StarTech.com 4 Port USB 3.1 USB C Hub, USB Bus Powered
- StarTech.com 3 Port USB 3.1 USB Hub 207 mm 38 mm 144mm
- Transcend 4 Port USB 3.1 USB Hub 37.2 mm 10.4 mm 73.8mm
- StarTech.com 4 Port USB 2.0 USB Hub 27 mm 15 mm 82mm

