StarTech.com 4 Port USB 3.2 USB Hub, Bus Powered Powered, 105 mm 16 mm 45mm
- RS Stock No.:
- 197-5216
- Distrelec Article No.:
- 302-31-352
- Mfr. Part No.:
- HB31C3A1CB
- Brand:
- StarTech.com
Subtotal (1 unit)*
$137.51
(exc. GST)
$151.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.51 |
*price indicative
- RS Stock No.:
- 197-5216
- Distrelec Article No.:
- 302-31-352
- Mfr. Part No.:
- HB31C3A1CB
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.2 | |
| Power Source | Bus Powered | |
| Network Connection Type | USB | |
| Depth | 105mm | |
| Standards/Approvals | CE | |
| Width | 45mm | |
| Height | 16mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.2 | ||
Power Source Bus Powered | ||
Network Connection Type USB | ||
Depth 105mm | ||
Standards/Approvals CE | ||
Width 45mm | ||
Height 16mm | ||
- COO (Country of Origin):
- TW
StarTech.com USB Hub, 4 USB Ports, USB 3.2 Specification - HB31C3A1CB
This USB hub provides additional USB connectivity for workstations and portable devices in technical environments. It expands a single USB connection into multiple downstream ports, enabling simultaneous attachment of peripherals and instruments. The device is bus powered and conforms to modern USB transfer protocols, making it suitable for integration with laptops and field equipment where external power is not available.
Features and Benefits:
• Four downstream ports for connecting multiple peripherals simultaneously
• USB 3.2 Interface for high-speed data transfers
• Bus-powered operation for use without an external supply
• CE approval indicating compliance with applicable standards
• Slim 45mm width for space-conscious setups
• USB 3.2 Interface for high-speed data transfers
• Bus-powered operation for use without an external supply
• CE approval indicating compliance with applicable standards
• Slim 45mm width for space-conscious setups
Applications
• Suitable for connecting measurement instruments to a laptop
• Ideal for field service engineers needing extra ports on-site
• Used for linking test equipment in electronics labs
• Can be used for attaching input devices in automation control stations
• Ideal for field service engineers needing extra ports on-site
• Used for linking test equipment in electronics labs
• Can be used for attaching input devices in automation control stations
How does it draw power when used with a portable computer?
It derives power directly from the host USB connection so no separate adaptor is required.
What connection type is required on the host device?
A compatible USB port supporting the USB 3.2 specification is needed for full performance.
What are the physical proportions relevant to rack or workspace planning?
The unit measures 45mm wide, 105mm deep and 16mm high, allowing low-profile placement.
Is the device intended for permanent powered installations?
No, its bus-powered design is targeted at temporary or mobile connections rather than dedicated mains-powered setups.
Related links
- StarTech.com 3 Port USB 3.1 USB Hub 207 mm 38 mm 144mm
- StarTech.com 4 Port USB 3.1 USB Hub 15.8 mm 17 mm 15.8mm
- StarTech.com 4 Port USB 3.1 USB Hub 105 mm 15 mm 45mm
- StarTech.com 4 Port USB 3.1 USB Hub 40 mm 13 mm 40mm
- StarTech.com 4 Port USB 3.1 USB C Hub, USB Bus Powered
- StarTech.com 4 Port USB 2.0 USB Hub 27 mm 15 mm 82mm
- StarTech.com 4 Port USB 3.0 USB Hub 41 mm 15 mm 41mm
- StarTech.com 4 Port USB 3.0 USB Hub 34.9 mm 19 mm 34.9mm

