Verbatim 5 Port USB 3.2 USB Hub, USB Bus Powered, 121 mm

Subtotal (1 unit)*

$138.25

(exc. GST)

$152.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.25

*price indicative

RS Stock No.:
358-912
Mfr. Part No.:
32152
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Number of USB Ports

5

Product Type

USB Hub

USB Specification

USB 3.2

Power Source

USB Bus

Network Connection Type

RJ45

Depth

121mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Verbatim USB-C Pro 9-Port Multiport Hub has a versatile nine ports including different generations of both USB-C and USB-A for maximum device compatibility. Immerse yourself in 4K video output through the HDMI port, benefit from the speeds of a wired internet connection with the gigabit Ethernet port and make the transfer of photos and data quick and easy with the SD and micro SD memory card slots. The hub features two USB-C ports and a USB-A port with speeds of up to 10Gb/s, and two USB-A ports with speeds of up to 5Gb/s for the ultimate device connectivity.

Transform a single USB-C port into nine ports including USB-C and USB-A with different generations for maximum device compatibility

4K resolution HDMI video supported

Stable wired network connection with the gigabit Ethernet port

USB 3.2 Gen 1 technology ensures fast data transfer speeds

Integrated SD and micro SD memory card slots

Verbatim 2 year limited warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy