Roline 4 Port USB 3.2 USB Hub, USB Bus Powered, 100 mm
- RS Stock No.:
- 266-0588
- Mfr. Part No.:
- 14.02.5038-10
- Brand:
- Roline
Subtotal (1 unit)*
$188.66
(exc. GST)
$207.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.66 |
*price indicative
- RS Stock No.:
- 266-0588
- Mfr. Part No.:
- 14.02.5038-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Depth | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Depth 100mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline USB 3.2 Gen 1 Hub in grey aluminium for connecting up to four peripherals and storage devices to a MacBook, Ultrabook or other device with USB Type C interface.
Round aluminium housing in grey
USB Micro B port on hub for optional power supply
- RS Stock No. 2660586
- Mfr. Part No. 14.02.5036-10
Each
$100.87
- RS Stock No. 0358910
- Mfr. Part No. 32151
Each
$128.96
- RS Stock No. 0347192
- Mfr. Part No. EX-1144HMVS
Each
$326.76
- RS Stock No. 0358912
- Mfr. Part No. 32152
Each
$138.25
Related links
- Roline 4 Port USB 3.2 USB Hub 200 mm
- Roline 4 Port USB 3.2 USB Hub, USB Bus Powered
- Roline 4 Port USB 2.0 USB Hub, USB Bus Powered
- Verbatim 4 Port USB 3.2 USB Hub 121 mm
- Exsys 4 Port USB 3.2 USB Hub 162.8 mm
- StarTech.com 4 Port USB 3.2 USB Hub Bus Powered Powered, 9.8 cm 1.6 cm 5.4cm
- Verbatim 3 Port USB 3.2 USB Hub 112 mm
- Verbatim 8 Port USB 3.2 USB Hub 160.2 mm











