Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered, 162.8 mm
- RS Stock No.:
- 347-192
- Distrelec Article No.:
- 301-86-281
- Mfr. Part No.:
- EX-1144HMVS
- Brand:
- Exsys
Subtotal (1 unit)*
$310.42
(exc. GST)
$341.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.42 |
*price indicative
- RS Stock No.:
- 347-192
- Distrelec Article No.:
- 301-86-281
- Mfr. Part No.:
- EX-1144HMVS
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Depth | 162.8mm | |
| Standards/Approvals | RoHS, CE, FCC | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Depth 162.8mm | ||
Standards/Approvals RoHS, CE, FCC | ||
- COO (Country of Origin):
- TW
The Exsys USB 3.2 Gen1 C-connectors screwable and 15KV ESD overvoltage protection can be installed on the wall or on a 19-inch rack. It connects to a computer or server using the supplied USB 3.2 Gen1 cable. It supports the HiSpeed USB 3.2 Gen1 data transfer rate of up to 5Gbps and is backward compatible to USB 1.1. It can be powered with USB bus power, DC-Jack or via a two-wire terminal block connector.
Easy installation with the included DIN Rail Kit
900mA current on all 4 ports
Support Multi Transaction Translater per HUB
1 x LED Power Display
Rugged metal case
Related links
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm
- Exsys 4 Port USB 3.0 USB Hub 82 mm 24 mm 47mm
- Verbatim 4 Port USB 3.2 USB Hub 121 mm
- Roline 4 Port USB 3.2 USB Hub, USB Bus Powered
- Roline 4 Port USB 3.2 USB Hub 200 mm
- Roline 4 Port USB 3.2 USB Hub 100 mm
- Exsys 7 Port USB 2.0 USB Hub 73 mm 115 mm 26mm
- Exsys 16 Port USB 3.0 USB Hub 55 mm 48.2 mm 132.5mm
