Verbatim 3 Port USB 3.2 USB Hub, USB Bus Powered, 112 mm

Subtotal (1 unit)*

$103.32

(exc. GST)

$113.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.32

*price indicative

RS Stock No.:
358-909
Mfr. Part No.:
32150
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

USB Hub

Number of USB Ports

3

USB Specification

USB 3.2

Power Source

USB Bus

Network Connection Type

RJ45

Depth

112mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Verbatim USB-C Pro 5 Port Multiport Hub allows you to convert a single USB-C port into five versatile connections. It includes an HDMI port for linking to compatible TVs, a Gigabit Ethernet port for stable wired internet, two USB-A ports for connecting peripherals, and a USB-C PD port for uninterrupted pass-through charging.

Transform a single USB-C port into five versatile ports

USB 3.2 Gen 1 technology ensures fast data transfer speeds

HDMI interface supports up to 4K output video from your computer to a 4K monitor

Provides USB-C power charging for easy device charging while using other ports

Verbatim 2 year limited warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy