Verbatim 8 Port USB 3.2 USB Hub, USB Bus Powered, 160.2 mm

Subtotal (1 unit)*

$226.57

(exc. GST)

$249.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.57

*price indicative

RS Stock No.:
358-913
Mfr. Part No.:
32153
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

USB Hub

Number of USB Ports

8

USB Specification

USB 3.2

Power Source

USB Bus

Network Connection Type

RJ45

Standards/Approvals

RoHS

Depth

160.2mm

COO (Country of Origin):
CN
The Verbatim USB-C Pro 13-Port Multiport Hub comes equipped with a huge thirteen options for connectivity, including dual HDMI ports and a Display Port for triple screen working. Ideal for editors and creators, the gigabit Ethernet port provides the ability to benefit from the speeds of a wired internet connection and the audio port allows connection to speakers or a headset. There are a whopping six USB-A ports in different generations supporting devices of different speeds and two USB-C PD (Power Delivery) to ensure your devices stay charged.

Transform a single USB-C port into thirteen ports including dual HDMI, high-speed PD ports, and gigabit Ethernet connection

Triple 4K video output

Dual HDMI outputs capable of handling up to 8K resolution for stunning visuals

Gigabit Ethernet port for high-speed, wired internet access

Dual USB-C Power Delivery to charge devices while using the hub with pass-through charging

Verbatim 2 year limited warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy