TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0

This image is representative of the product range

Get a bulk buy discount

Add 275 more to save $59.13

View bulk pricing options

Subtotal (1 tray of 55 units)*

$176.44

(exc. GST)

$194.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 55 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
55 - 220$3.208$176.44-
275 +$2.993$164.62$59.13

*price indicative

RS Stock No.:
274-9681
Distrelec Article No.:
304-63-146
Mfr. Part No.:
1734510-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

USB Type

Mini USB 2.0 Type B

Mount Type

Board

USB Specification

USB 2.0

Current

1A

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

1734510

COO (Country of Origin):
CN
The TE Connectivity USB connector is a single port receptacle with a Mini profile and is compatible with USB version 2.0. It is designed for connecting various USB peripherals to a host device, allowing for data transfer and power delivery as specified by the USB 2.0 standard.

Mini USB 2.0 Type B

UL 94V0 flammability rating

Moisture Sensitivity Level 1

60001201 test identification standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy