TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB 2.0 Type A USB Connector USB 2.0

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
798-857
Mfr. Part No.:
1734510-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

USB Type

USB 2.0 Type A

Mount Type

Through Hole

Current

1.5A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Material

Brass

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

Mini USB Connector

COO (Country of Origin):
CN
The TE Connectivity Connector is a Mini USB, 2.0 Receptacle designed for seamless integration in cable-to-board applications. Ideal for efficient signal and power transmission, it offers a Compact and reliable solution for various electronic devices.

Supports USB Version 2.0 for high-speed data transfer

Houses 5 positions for versatile connectivity options

Top mount orientation ensures easy installation

Constructed with tin Shell plating for durability

Compatible with wave solder processes up to 265 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy