TE Connectivity Straight, Cable Male- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0

Subtotal (1 bag of 400 units)*

$567.84

(exc. GST)

$624.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$567.84$1.42

*price indicative

RS Stock No.:
798-852
Mfr. Part No.:
1734205-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

USB Type

Mini USB 2.0 Type B

Mount Type

Cable

USB Specification

USB 2.0

Current

1.5A

Connector Gender

Male

Orientation

Straight

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

Mini USB Connector

COO (Country of Origin):
CN
The TE Connectivity Connector offers reliable performance for Mobile Equipment applications, catering to a variety of devices requiring secure and efficient connectivity. It is designed to support seamless integration in modern mobile technologies.

Utilises high-quality LCP for durability and performance under various conditions

Incorporates phosphor bronze contacts for enhanced electrical conductivity

Features a gold-plated contact plating for improved reliability

Designed for compatibility with SIM and UIM cards across different generations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy