Cherry Straight, Adapter Male/Female- 1 Port Type USB-A/USB-C Adapter USB Adapter 3
- RS Stock No.:
- 271-2699
- Distrelec Article No.:
- 303-13-957
- Mfr. Part No.:
- 61710036
- Brand:
- Cherry
Subtotal (1 unit)*
$26.19
(exc. GST)
$28.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.19 |
*price indicative
- RS Stock No.:
- 271-2699
- Distrelec Article No.:
- 303-13-957
- Mfr. Part No.:
- 61710036
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | USB Adapter | |
| USB Type | USB-A/USB-C Adapter | |
| Mount Type | Adapter | |
| USB Specification | 3 | |
| Orientation | Straight | |
| Connector Gender | Male/Female | |
| Number of Ports | 1 | |
| Termination Type | Socket | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type USB Adapter | ||
USB Type USB-A/USB-C Adapter | ||
Mount Type Adapter | ||
USB Specification 3 | ||
Orientation Straight | ||
Connector Gender Male/Female | ||
Number of Ports 1 | ||
Termination Type Socket | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CHERRY USB A and USB C Adapter is used for operating USB A devices such as keyboards and mice with USB C sockets. Many notebooks, tablets and smartphones are only equipped with USB C ports. In order to continue to operate your USB A devices such as mice, keyboards, headsets, gamepads, storage media etc. you need an adapter. The CHERRY USB A and USB C adapter has a high quality aluminium housing and scores with its small dimensions. This makes it easy to operate for example, classic keyboards on a Mac or other devices with a USB C socket.
OTG compatible
Compact dimensions
Data transfer up to 5 Gbps
Robust aluminium housing
Suitable for all devices with an USB A connector
- RS Stock No. 0325224
- Mfr. Part No. 00200307
Each
$19.55
- RS Stock No. 0271461
- Mfr. Part No. 32242ZN-015
Each
$1,088.33
- RS Stock No. 2304864
- Mfr. Part No. 2482210
Each
$218.50
- RS Stock No. 0325222
- Mfr. Part No. 00200300
Each
$32.60
Related links
- Hama Straight Male/Female- 1 Port USB Adapter USB 3.2
- StarTech.com 4096 x 2160 pixel USB C Adapter USB 3.2 Portswith HDMI - 3 xUSB ports
- CONEC Straight IP67 USB Adapter USB 3.0
- USB Video Adapters
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- CONEC Straight, Panel Female/Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- Raspberry Pi 2 m Micro USB to USB C Adapter in White
- StarTech.com 4096 x 2160 pixel USB C Adapter USB 3.1 Portswith HDMI - 3 xUSB ports












