StarTech.com 4096 x 2160 pixel USB C Adapter USB 3.2 Portswith HDMI - 3 xUSB ports
- RS Stock No.:
- 256-6900
- Distrelec Article No.:
- 303-79-027
- Mfr. Part No.:
- 103B-USBC-MULTIPORT
- Brand:
- StarTech.com
Subtotal (1 unit)*
$119.05
(exc. GST)
$130.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.05 |
*price indicative
- RS Stock No.:
- 256-6900
- Distrelec Article No.:
- 303-79-027
- Mfr. Part No.:
- 103B-USBC-MULTIPORT
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Standards/Approvals | Certified Works with ChromeBook (WWCB), HDMI 2.0b, USB 3.2 Gen 1 (5Gbps), USB Power Delivery Specification Rev. 3.0 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Supported Number of Displays | 1 | |
| Number of USB Ports | 3 | |
| USB Specification | USB 3.2 | |
| Bus Type | USB C | |
| Video Connection Type | HDMI | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Standards/Approvals Certified Works with ChromeBook (WWCB), HDMI 2.0b, USB 3.2 Gen 1 (5Gbps), USB Power Delivery Specification Rev. 3.0 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Supported Number of Displays 1 | ||
Number of USB Ports 3 | ||
USB Specification USB 3.2 | ||
Bus Type USB C | ||
Video Connection Type HDMI | ||
- COO (Country of Origin):
- TH
StarTech.com Adapter, Plastic, HDMI Video Output - 103B-USBC-MULTIPORT
Turn your laptop into a workstation with this multiport adapter from StarTech.com. With compact dimensions of 100 (L) x 48 (W) x 16mm (D), it's easily carried between home and the office. Use it to connect to a host computer's USB-C, USB4 or Thunderbolt 3/4 port, as well as to dock Macbooks, Chromebooks and tablets.
Features & Benefits
Updates automaticallyFirmware that keeps itself up-to-date via Google OS assures you of optimal security and compatibility.
No device dropoutSupports up to 100W of USB Power Delivery pass-through, so there's enough juice to prevent flickering video and power overdraw while laptop charging for reliable performance.
• 30cm USB cable for flexible installation
• Broad operating system compatibility, including Windows, ChromeOS, macOS and Android
• High 4K resolution supports the latest HDR10 displays
FAQs
How do I power this device?This adapter can run on BUS power, or you can connect a USB-C charger.
Related links
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 3 xUSB ports
- StarTech.com 4K (4096 x 2160) 60Hz USB C USB Docking Stations USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 4096 x 2160 pixel USB C Adapter USB 3.1 Portswith HDMI - 3 xUSB ports
- StarTech.com 4K at 60Hz USB C Adapter USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.0 Portswith HDMI - 3 xUSB ports
- StarTech.com 4096 x 2160 pixel USB 3.1 Gen 1 Docking Station USB 3.0 HDMI - 3 xUSB ports
- StarTech.com 3 4096 x 2160 pixels USB 3.2 Gen 2 10Gbps Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 3 xUSB ports

