TE Connectivity LEV200 Contactor, 12V dc Coil, 1-Pole, 500 A 12V dc, 1 NO, 900V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$224.60

(exc. GST)

$247.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 05 January 2027
  • Plus 4 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$224.60
5 +$217.23

*price indicative

RS Stock No.:
781-2620
Distrelec Article No.:
302-22-450
Mfr. Part No.:
LEV200A4ANA 1618387-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contactor

Coil Voltage

12V dc

Number of Poles

1

Contact Voltage

900V

Contact Current

500A

Series

LEV200

Mount Type

Panel

Function

Safety

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Lug Ring

Control Circuit Voltage Uc

12V dc

Operational Current Ie

200A

Minimum Operating Temperature

-40°C

Contactor Application

Safety

Maximum Operating Temperature

85°C

Depth

60.45mm

Width

77.72mm

Length

93.98mm

Standards/Approvals

RoHS

Pole and Throw Configuration

SPST

Contactor, KILOVAC LEV Series


Applications include power/motor control circuit isolation, circuit protection, safety in industrial machinery and automotive battery switching and backup

Compact package, occupies only 65.5cm3

Hermetically sealed and intrinsically safe

8kV isolation between open contacts permits use for high voltage and isolation carry

Maximum voltage rating: 900Vdc

15in. flying leads for coil connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy