Amphenol Socapex Straight, Flange Male- 2 Port Type Protective Cap IP67 USB Adapter USB 2.0

Get a bulk buy discount

Add 10 more to save $39.30

View bulk pricing options

Subtotal (1 unit)*

$96.45

(exc. GST)

$106.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$96.45-
10 - 24$92.52$39.30
25 - 49$86.62$245.75
50 - 99$84.67$589.00
100 +$80.74$1,571.00

*price indicative

RS Stock No.:
254-6527
Mfr. Part No.:
USBFTVC6ZN
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

USB Adapter

Mount Type

Flange

USB Type

Protective Cap

USB Specification

USB 2.0

Orientation

Straight

Connector Gender

Male

IP Rating

IP67

Number of Ports

2

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

USBFTVC

COO (Country of Origin):
IN
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack. It has self closing cap.

Operating temperature range is -40⁰C to +85⁰C

Square flange receptacle mounting style

Number of port is 1


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy