Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- RS Stock No.:
- 254-6511
- Mfr. Part No.:
- USB3F2ZNSCC
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$281.75
(exc. GST)
$309.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $281.75 |
| 10 - 24 | $270.24 |
| 25 - 49 | $252.99 |
| 50 - 99 | $247.22 |
| 100 + | $235.71 |
*price indicative
- RS Stock No.:
- 254-6511
- Mfr. Part No.:
- USB3F2ZNSCC
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Flange | |
| USB Specification | USB 3.0 | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | MIL-DTL-26482, MIL-DTL-26482 military, EN45545, MIL-DTL-26482 J, MIL-DTL-38999 Series III, UL94 V0, MIL-DTL-38999 series III military, MIL-DTL-38999 | |
| Hazardous Area Certification | No | |
| Series | USB3F | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Flange | ||
USB Specification USB 3.0 | ||
IP Rating IP67 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals MIL-DTL-26482, MIL-DTL-26482 military, EN45545, MIL-DTL-26482 J, MIL-DTL-38999 Series III, UL94 V0, MIL-DTL-38999 series III military, MIL-DTL-38999 | ||
Hazardous Area Certification No | ||
Series USB3F | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack. It has self closing cap.
Operating temperature range is -40⁰C to +85⁰C
Square flange receptacle mounting style
Number of port is 1
- RS Stock No. 2546512
- Mfr. Part No. USBF21GSCC
Each
$112.71
- RS Stock No. 7398512
- Mfr. Part No. USBAF7
Each
$50.63
- RS Stock No. 1747784
- Mfr. Part No. UA-20PMFP-LC7001
Each
$12.99
- RS Stock No. 0340009
- Mfr. Part No. 1310-1013-02
Each
$56.05
Related links
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Socapex Straight, Flange Male- 2 Port Type Protective Cap IP67 USB Adapter USB 2.0
- Amphenol Socapex Straight Female- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Panel Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0











