Amphenol Socapex RJF544 Series RJ45 Connector Male, Cable, Cat5e Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 223-8205
- Distrelec Article No.:
- 142-42-026
- Mfr. Part No.:
- RJF5446
- Brand:
- Amphenol Socapex
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$57.58
(exc. GST)
$63.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 left, ready to ship
- Plus 7 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $57.58 | - |
| 10 - 49 | $54.89 | 4% |
| 50 + | $49.37 | 14% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$57.48
(exc. GST)
$63.23
(inc. GST)
- RS Stock No.:
- 223-8205
- Distrelec Article No.:
- 142-42-026
- Mfr. Part No.:
- RJF5446
- Brand:
- Amphenol Socapex
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 31mm | |
| Series | RJF544 | |
| Depth | 41.13mm | |
| Length | 31mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 31mm | ||
Series RJF544 | ||
Depth 41.13mm | ||
Length 31mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Related links
- Amphenol Socapex RJF544 Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJF544 Series RJ45 Connector Female Cat5e Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJF544 Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFRB Series RJ45 Connector Male Cat5e Unshielded Right Angle 1 Port 8 Way
- Sentinel 111-0808LB16-34 Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- Hirose TM22P Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJFRB Series RJ45 Connector Female, Cat5e Unshielded Right Angle 1 Port 8 Way
- RS PRO RJ45 Connector Male Cable, Cat5e Unshielded Straight 1 Port 8 Way

