Rittal Straight, Wall Female/Male- 1 Port Type USB Type A IP66, IP67 USB Connector USB 2.0
- RS Stock No.:
- 230-4866
- Distrelec Article No.:
- 110-33-907
- Mfr. Part No.:
- 2482220
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$218.50
(exc. GST)
$240.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $218.50 |
| 5 - 9 | $214.57 |
| 10 - 14 | $210.72 |
| 15 + | $206.92 |
*price indicative
- RS Stock No.:
- 230-4866
- Distrelec Article No.:
- 110-33-907
- Mfr. Part No.:
- 2482220
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | USB Connector | |
| Mount Type | Wall | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female/Male | |
| Orientation | Straight | |
| IP Rating | IP66, IP67 | |
| Number of Ports | 1 | |
| Termination Type | USB Type A | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SZ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type USB Connector | ||
Mount Type Wall | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
Connector Gender Female/Male | ||
Orientation Straight | ||
IP Rating IP66, IP67 | ||
Number of Ports 1 | ||
Termination Type USB Type A | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SZ | ||
- COO (Country of Origin):
- DE
Rittal SZ Series USB Connector, Type A USB, IP66 / IP67 - 2482220
This USB connector offers a robust solution for extending internal enclosure interfaces to the external environment. Designed as a wall-mounted unit, it features a horisontal orientation and connects female to male USB Type A cables. The connector is compliant with USB 2.0 specifications and is suitable for wall thicknesses ranging from 1 to 6mm, ensuring flexibility for various installation needs.
Features & Benefits
• Quick access for maintenance tasks
• Maintains the enclosure's protective rating
• Lock nut penetrates finish for a secure connection
• Includes a captive protective cap
• IP66 and IP67 ratings enhance water and dust resistance
• Nickel-plated brass enclosure for durability
Applications
• Extending connections from industrial PCs to external devices
• Connecting switches to peripherals outside enclosures
• Suitable for environments requiring high IP ratings
Can this be installed in different wall thicknesses?
Yes, it accommodates walls ranging from 1 to 6mm in thickness.
Related links
- Rittal Straight IP66 USB Connector USB 2.0
- Rittal Horizontal IP67 USB Connector USB 2.0
- Rittal Horizontal IP67 USB Connector USB 2.0
- Rittal Horizontal IP66 USB Connector USB 2.0
- Rittal Horizontal IP66 USB Connector USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
