Rittal Horizontal, Wall Female/Male- 1 Port Type USB Type A IP66, IP67 USB Connector USB 2.0
- RS Stock No.:
- 230-4867
- Distrelec Article No.:
- 110-33-908
- Mfr. Part No.:
- 2482230
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$237.50
(exc. GST)
$261.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $237.50 | - |
| 5 - 9 | $230.37 | 3% |
| 10 - 14 | $223.48 | 5% |
| 15 + | $216.80 | 8% |
*price indicative
- RS Stock No.:
- 230-4867
- Distrelec Article No.:
- 110-33-908
- Mfr. Part No.:
- 2482230
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Wall | |
| USB Specification | USB 2.0 | |
| IP Rating | IP66, IP67 | |
| Connector Gender | Female/Male | |
| Orientation | Horizontal | |
| Number of Ports | 1 | |
| Termination Type | USB-A cable mounting | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SZ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Wall | ||
USB Specification USB 2.0 | ||
IP Rating IP66, IP67 | ||
Connector Gender Female/Male | ||
Orientation Horizontal | ||
Number of Ports 1 | ||
Termination Type USB-A cable mounting | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SZ | ||
- COO (Country of Origin):
- DE
Rittal SZ Series USB Connector, 2.0 USB Version, IP66 / IP67 - 2482230
This USB connector is designed for seamless extension of internal enclosure interfaces to the external environment. With dimensions supporting a wall thickness of up to 6mm, it presents an effective solution for connecting devices such as industrial PCs and switches. The USB Type A connector offers solid performance conforming to USB 2.0 specifications, ensuring consistent connectivity.
Features & Benefits
• Preserves the protection category of the enclosure
• Lock nut automatically cuts into spray-finish, ensuring connectivity
• Includes captive protective cap for added safety
• Horisontal design optimises space efficiency
• Durable materials enhance longevity and performance
Applications
• Used with industrial PCs for external connectivity
• Ideal for connection with network switches
• Suitable for equipment requiring secure wall-mounted connections
• Facilitates external access for easy maintenance
Can it be used with various wall thicknesses?
It supports wall thicknesses ranging from 1 to 6mm.
Will it maintain protection against water ingress?
Yes, it offers an IP67 rating with a sealed protective cap.
Related links
- Rittal Horizontal IP67 USB Connector USB 2.0
- Rittal Horizontal IP66 USB Connector USB 2.0
- Rittal Horizontal IP66 USB Connector USB 2.0
- Rittal Straight IP67 USB Connector USB 2.0
- Rittal Straight IP66 USB Connector USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- CONEC Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
