Rittal Straight, Wall Female/Male- 1 Port Type USB Type A IP67, IP66 USB Connector USB 2.0
- RS Stock No.:
- 230-4864
- Distrelec Article No.:
- 110-33-906
- Mfr. Part No.:
- 2482210
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$218.50
(exc. GST)
$240.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $218.50 |
| 5 - 9 | $211.93 |
| 10 - 14 | $205.60 |
| 15 + | $199.43 |
*price indicative
- RS Stock No.:
- 230-4864
- Distrelec Article No.:
- 110-33-906
- Mfr. Part No.:
- 2482210
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | USB Connector | |
| Mount Type | Wall | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female/Male | |
| IP Rating | IP67, IP66 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Termination Type | USB-A cable mounting | |
| Contact Material | Brass, Aluminium, Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SZ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type USB Connector | ||
Mount Type Wall | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
Connector Gender Female/Male | ||
IP Rating IP67, IP66 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Termination Type USB-A cable mounting | ||
Contact Material Brass, Aluminium, Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SZ | ||
- COO (Country of Origin):
- DE
Rittal SZ Series USB Connector, 2.0 USB Version, IP66 / IP67 - 2482210
This USB connector is designed for wall-mounted applications, facilitating the extension of internal enclosure interfaces to the external environment. It features a USB Type A configuration and offers horisontal body orientation, making it suitable for various industrial setups. This model is particularly helpful for integrating connections from large electronics like industrial PCs and switches while maintaining assembly safety and effectiveness.
Features & Benefits
• Allows rapid access for maintenance tasks
• Preserves the enclosures protection category
• Lock nut forms a conductive connection
• Includes a captive protective cap
• Made from durable brass and anodised aluminium
• Compatible with USB-A cable mounting for reliable connections
Applications
• Used to connect industrial PCs to external devices
• Suitable for expanding connections on enclosures
• Appropriate for environments requiring higher level of ingress protection
Can it withstand harsh environmental conditions?
Yes, it has an IP67 rating with a sealed protective cap.
Is it easy to install?
Yes, it requires minimal space similar to a switch.
Related links
- Rittal Straight IP67 USB Connector USB 2.0
- Rittal Horizontal IP66 USB Connector USB 2.0
- Rittal Horizontal IP67 USB Connector USB 2.0
- Rittal Horizontal IP66 USB Connector USB 2.0
- Rittal Horizontal IP67 USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- Bulgin Straight, Panel Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
