Bulgin Straight, Cable Male- 1 Port Type A IP66, IP69K, IP68 USB Connector USB 2.0
- RS Stock No.:
- 912-5098
- Mfr. Part No.:
- PXP4040/B/3M00
- Brand:
- Bulgin
Get a bulk buy discount
Add 15 more to save $10.65
View bulk pricing optionsSubtotal (1 unit)*
$59.36
(exc. GST)
$65.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $59.36 | - |
| 15 - 49 | $58.65 | $10.65 |
| 50 - 99 | $57.29 | $103.50 |
| 100 - 249 | $55.75 | $361.00 |
| 250 + | $54.27 | $1,272.50 |
*price indicative
- RS Stock No.:
- 912-5098
- Mfr. Part No.:
- PXP4040/B/3M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | Cable | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| IP Rating | IP66, IP69K, IP68 | |
| Number of Ports | 1 | |
| Voltage | 42V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | Buccaneer | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type Cable | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation Straight | ||
Connector Gender Male | ||
IP Rating IP66, IP69K, IP68 | ||
Number of Ports 1 | ||
Voltage 42V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series Buccaneer | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer Series USB Connector, 30 to 42V Voltage Rating, IP66 - PXP4040/B/3M00
This USB connector is offering a male to male configuration. Engineered for harsh environments, this connector boasts exceptional sealing with an IP rating of IP66, IP68, and IP69K. The design incorporates a cable mount termination method and a robust PVC body, ensuring durability in various applications. With a current rating of 1.0A and an operating temperature range from -40°C to +70°C, it provides versatility and reliability.
Features & Benefits
• Intelligent design ensures waterproof capabilities for outdoor use
• Supports USB 2.0 for fast data transfer
• Crimp termination for secure connections in rugged settings
• Ideal for connections requiring robust environmental sealing
• Compact coupling type optimises space in installations
Applications
• Utilised in industrial automation systems requiring reliable data transfer
• Ideal for connecting electronic devices in outdoor settings
• Used in mechanical devices needing durable USB connections
• Effective for electrical installations demanding waterproof solutions
What sealing options are available to protect against environmental factors?
The connector is sealed to IP66, IP68, and IP69K standards when mated with a compatible connector, ensuring protection against dust and water.
What types of connectors can be mated with this product?
It is designed to mate seamlessly with the PXP4043 rear panel mount connector, offering flexibility in various connection scenarios.
What is the effectiveness of this product in extreme temperature conditions?
With a maximum operating temperature of +70 °C and a minimum of -40 °C, it can function effectively across a wide temperature range, ideal for challenging environments.
Note
3 m Length
Related links
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP66 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
