Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0

This image is representative of the product range

Subtotal (1 unit)*

$10.52

(exc. GST)

$11.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.52

*price indicative

RS Stock No.:
174-7813
Distrelec Article No.:
304-11-018
Mfr. Part No.:
NUB-20PMFP-SC7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

USB Connector

USB Type

USB Type B

Mount Type

Panel

USB Specification

USB 2.0

Current

1A

Connector Gender

Female

IP Rating

IP67

Orientation

Straight

Number of Ports

1

Voltage

100V

Termination Type

PCB

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

NUB

COO (Country of Origin):
CN

Amphenol Mini USB Connector


The Amphenol NUB series is a mini USB 2.0 B-type male connector. It is a panel mount USB connector with a 5-pin pitch, which reduces mounting space. Operating temperature ranges between -40°C and 105°C with 1A current rating.

Features and Benefits


• Body orientation is up to 180°

• Connector type is PCB pin

• Copper alloy is used as body material

• Waterproof and dust tight

Applications


• Digital cameras

• Mobile phones

• Tablets

Certifications


• IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy