Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type Mini USB Type B IP67 USB Connector USB 2.0

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $14.00

View bulk pricing options

Subtotal (1 unit)*

$28.41

(exc. GST)

$31.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$28.41-
20 - 39$27.71$14.00
40 +$27.30$44.40

*price indicative

RS Stock No.:
182-0878
Mfr. Part No.:
MUSB-B151-N1
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

Mount Type

Panel

USB Type

Mini USB Type B

USB Specification

USB 2.0

Current

1A

Orientation

Right Angle

Connector Gender

Female

IP Rating

IP67

Number of Ports

1

Voltage

100V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

MUSB

COO (Country of Origin):
CN
Rugged USB 2.0, Input Output Connector, Mini B, Right Angle, 5 Position, no Rear Shield, Metric Thread, with Grey dust cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy