RS PRO Straight, Panel Female- 1 Port Type Mini USB Type B USB Connector
- RS Stock No.:
- 122-3026
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$64.47
(exc. GST)
$70.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 139 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $64.47 | - |
| 5 - 9 | $62.56 | 2% |
| 10 - 24 | $60.64 | 5% |
| 25 - 49 | $59.36 | 7% |
| 50 + | $58.06 | 9% |
*price indicative
- RS Stock No.:
- 122-3026
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| USB Type | Mini USB Type B | |
| Mount Type | Panel | |
| Current | 1A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
USB Type Mini USB Type B | ||
Mount Type Panel | ||
Current 1A | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
RS PRO, Straight, Panel Mount, Socket Type B USB Connector
Need a rugged mini USB B socket connector? This RS PRO unit is a robust connector with a metal shell designed for applications that need to be able to withstand dust particles and water.
The shell is made from a copper alloy with nickel plating to ensure it's resistant to wear and corrosion. The product has red silicone O-rings for added protection against water. It's also shielded from electromagnetic interference (EMI) so you can be sure the device will operate with no disruptions. The connector has an ingress protection (IP) rating of IP68, which guarantees it will resist dust, sand and temporary immersion in water.
This product conforms to Restriction of Hazardous Substances (RoHS) standards so includes only minimal amounts of any harmful materials. It's also tested against ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can rest assured the hazard of electrostatic discharge (ESD) is reduced. You can often see this type of connector used in outdoor LED displays as well as in medical, industrial and military equipment.
Features and Benefits
• Straight body orientation
• Copper alloy contact material
• Current rating of 1 A
• Female gender
• Maximum operating temperature of +105°C
• Minimum operating temperature of -40°C
• Panel mounting type
• GTC Sealed series
• USB B type
• Voltage rating of 100 V
Related links
- RS PRO Straight, Panel Female- 1 Port Type Mini USB Type B IP67 USB Connector
- RS PRO Straight, Panel Female/Female- 1 Port Type Mini USB Type B to B IP67 USB Connector
- Molex Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Samtec Right Angle, Panel Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- TE Connectivity Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type Mini USB Type B IP67 USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
