Molex Straight, Surface Female- 2 Port Type USB Type C IPX8 USB C Connector USB 2.0

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$11.18

(exc. GST)

$12.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 195$2.236$11.18-
200 - 395$2.196$10.981%
400 +$2.156$10.783%

*price indicative

RS Stock No.:
215-3154
Mfr. Part No.:
213716-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB C Connector

USB Type

USB Type C

Mount Type

Surface

Current

5A

USB Specification

USB 2.0

IP Rating

IPX8

Connector Gender

Female

Orientation

Straight

Number of Ports

2

Voltage

30V

Termination Type

Surface Mount

Minimum Operating Temperature

-30°C

Contact Material

Gold Over Palladium Nickel

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS, CHINA RoHS

Hazardous Area Certification

No

Series

213716

COO (Country of Origin):
CN
The Molex universal serial bus shielded I/O receptacle made up of copper alloy material and gold over palladium nickel plating. It has 16 circuits and 2 rows.

Operating temperature range -30° to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy