Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0

This image is representative of the product range

Get a bulk buy discount

Add 2600 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1300 units)*

$1,088.10

(exc. GST)

$1,197.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1300 - 1300$0.837$1,088.10-
2600 - 3900$0.816$1,060.802%
5200 +$0.803$1,043.904%

*price indicative

RS Stock No.:
178-8757
Mfr. Part No.:
105164-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

USB Type

USB Type B

Mount Type

Surface

Current

1.8A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-30°C

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

1051

COO (Country of Origin):
CN
Micro-USB B Receptacle without Flange, Top Mount, Surface Mount, Lead-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy