TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX8 USB Connector USB Type C
- RS Stock No.:
- 780-836
- Mfr. Part No.:
- 2495711-1
- Brand:
- TE Connectivity
Subtotal (1 box of 9000 units)*
$63,589.10
(exc. GST)
$69,948.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $63,589.10 | $7.065 |
*price indicative
- RS Stock No.:
- 780-836
- Mfr. Part No.:
- 2495711-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Receptacle | |
| USB Specification | USB Type C | |
| Current | 5A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| IP Rating | IPX8 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Receptacle | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Receptacle | ||
USB Specification USB Type C | ||
Current 5A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
IP Rating IPX8 | ||
Voltage 20V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Receptacle | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers reliable mechanical and electrical performance primarily designed for seamless connectivity in various applications. Its robust construction ensures durability and efficient operation under varying environmental conditions.
Insulation resistance is a minimum of 100MΩ, promoting safety
Operating temperature range supports -30°C to +85°C for diverse applications
IPX8 rating ensures waterproof capabilities for enhanced protection
Related links
- TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX8 USB Connector USB Type C
- TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX7 USB Connector USB Type C
- TE Connectivity Perpendicular Right Angle, Surface Mount Female- 1 Port Type USB Type C IPX8 USB Connector USB Type C
- Amphenol Communications Solutions Vertical USB 3.2 Gen 1
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
- Molex Right Angle, Surface Female- 2 Port Type USB Type C IPX8 USB C Connector USB 2.0
- TE Connectivity Right Angle, Surface Mount Female Type USB Type C IPX7 USB Connector USB Type C
- Amphenol ICC Right Angle, Top Mount Female Type USB Type C USB Connector USB 3.2
