Molex Straight, Surface Female- 2 Port Type USB Type C IPX8 USB C Connector USB 2.0
- RS Stock No.:
- 215-3153
- Mfr. Part No.:
- 213716-0001
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$889.60
(exc. GST)
$978.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | $1.112 | $889.60 |
| 1600 - 2400 | $1.084 | $867.20 |
| 3200 + | $1.067 | $853.60 |
*price indicative
- RS Stock No.:
- 215-3153
- Mfr. Part No.:
- 213716-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB C Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| Current | 5A | |
| USB Specification | USB 2.0 | |
| IP Rating | IPX8 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Voltage | 30V | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Gold Over Palladium Nickel | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Series | 213716 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB C Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
Current 5A | ||
USB Specification USB 2.0 | ||
IP Rating IPX8 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Voltage 30V | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Gold Over Palladium Nickel | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
Series 213716 | ||
- COO (Country of Origin):
- CN
The Molex universal serial bus shielded I/O receptacle made up of copper alloy material and gold over palladium nickel plating. It has 16 circuits and 2 rows.
Operating temperature range -30° to +85°C
Related links
- Molex Right Angle, Surface Female- 2 Port Type USB Type C IPX8 USB C Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
- Molex Right Angle, Surface Mount Female Type USB Type C Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX8 USB Connector USB Type C
- TE Connectivity Perpendicular Right Angle, Surface Mount Female- 1 Port Type USB Type C IPX8 USB Connector USB Type C
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Amphenol Communications Solutions Vertical USB 3.2 Gen 1
