Amphenol Communications Solutions Vertical, Panel Mount Female Type USB Type C IPX8 USB Connector USB 2.0, USB 3.2 Gen 1
- RS Stock No.:
- 786-181
- Mfr. Part No.:
- 124019372112A
- Brand:
- Amphenol Communications Solutions
Subtotal (1 reel of 800 units)*
$2,728.91
(exc. GST)
$3,001.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,728.91 | $3.411 |
*price indicative
- RS Stock No.:
- 786-181
- Mfr. Part No.:
- 124019372112A
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| Mount Type | Panel Mount | |
| USB Type | USB Type C | |
| USB Specification | USB 2.0, USB 3.2 Gen 1 | |
| Current | 5A | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| IP Rating | IPX8 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
Mount Type Panel Mount | ||
USB Type USB Type C | ||
USB Specification USB 2.0, USB 3.2 Gen 1 | ||
Current 5A | ||
Connector Gender Female | ||
Orientation Vertical | ||
IP Rating IPX8 | ||
Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Amphenol Type C receptacle is a robust waterproof connector designed for High speed transmission, ensuring reliable connectivity in challenging environments, with an impressive IPX8 rating. Its unique design provides great functionality in power delivery and data transfer.
Optimised contact design enhances signal integrity performance
Reversible plug and cable orientation for user convenience
Durability rated for 10,000 cycles, ensuring longevity
Low level contact resistance of 40 mΩ max for reliable connections
Suitable for diverse USB protocols including USB 2.0 and USB 4
Related links
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Male- 2 Port Type USB 3.2 Gen 1 USB Connector USB 3.2
- Same Sky Horizontal, Through Hole Female Type USB Type A USB Connector USB 3.2 Gen 1
- Molex Right Angle, Surface Female- 2 Port Type USB Type C IPX8 USB C Connector USB 2.0
- MOXA USB 3.2 Gen 1 USB 1.1, USB 2.0 Interface Converter 8
- Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
